Serpent SCT RM Brushless 1:10 RC model car Electric Short course RWD RtR 2,4 GHz
Serpent represents the spyder 1/10 short course truck with rear motor in a real ready to race version.!The RTR Spyder SCT is based on the high-end version of the spyder SCT and shares most of the components and chassis options. All option parts in th…
Serpent represents the spyder 1/10 short course truck with rear motor in a real ready to race version.!The RTR Spyder SCT is based on the high-end version of the spyder SCT and shares most of the components and chassis options. All option parts in th…
1:10 Electric Short Course SCT RM RtR
Serpent represents the spyder 1/10 short course truck with rear motor in a real ready to race version.!
The RTR Spyder SCT is based on the high-end version of the spyder SCT and shares most of the components and chassis options. All option parts in the Race-version also fit for RTR version.
Serpent Designer Billy Easton, former 2WD world champion in the scale of 1:10, and the designer of the successful car series Cobra 1/8 and the recent Spyder 2WD buggy in RM, MM and SCT have created this next masterpiece, the tail motor SCT RTR version of the very popular Spyder series.
Serpent decided to Short Course RTR truck based on the very popular Spyder rear motor-buggy.
This text is machine translated.
Highlights & Details
- Waterproof electronic controller 45 A
- Brushless sensorless motor
- Steel gears
Facts
- Vorlackierter and pre-cut SC-body
- Waterproof electronic speed controller 45 A
- Expert factory assembly and structure
- Pre-assembled SCT tires of Dragon-RC
- Steel gears
- Bevel gear differential and solid friction clutch
- High-performance racing geometry
- Very long wishbone
- Unique control block design
- 12-mm RCM shock absorber with large diameter
- Highly efficient steering
- Wide side protection
- Narrow Composite chassis design
- Lighter SC-body
- Composite chassis plate with an arrangement, which enables a perfect weight distribution
- Front upper bulkhead
- Front bumper system
- The long front control arm consist of a super-resistant composite material
- Track rods front and rear
- Roller Blocks and settings
- Steering block and rear post
- 3 ackerman options
- Battery compartment is perfectly in the center of the vehicle mounted
- The gearbox differential is an extremely compact, effective and durable unit
- The car has a solid slipper in combination with a steel gears
- Motor plate is made of anodised aluminum
- Painted and ready-made easy, realistic-looking short course-style body is made from high-quality, transparent polycarbonate
- High-speed sealed stainless steel ball bearing with Aeroshell-Ol.
Delivery
- Model car
- Radio control
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Electric Off-road Model Cars