Servisol 31514-AA Formula 7 Release Agent 400 ml

  • Item no.: 891178
  • Manufacturer no.: 31514-AA
  • EAN: 2050001232335

Universal, silicon-free release agent for use up to 170°C. The product contains colorless, high-dose glycol active substances with excellent anti-stick and sliding effect. Seven builds up in the form not formula and allows any type of post-processing…

  • Item no.: 891178
  • Manufacturer no.: 31514-AA
  • EAN: 2050001232335

Universal, silicon-free release agent for use up to 170°C. The product contains colorless, high-dose glycol active substances with excellent anti-stick and sliding effect. Seven builds up in the form not formula and allows any type of post-processing…

Hazard Statement

cz.actum.core.entity.product.ProductImage@5c9decdd[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5665a0e2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3dc1019c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501B: Dispose of contents/container at a recycling center (P 501B)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5c9decdd[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5665a0e2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3dc1019c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease