Number
Highlights & Details
SET® 2105700 WZ10 1000 A Angled Charging Clips Screw connection for cable lugs via M6 eyelet or multiple cable up to 50 mm² using the cable clip supplied 1000 A Red
Technical specifications
- Packaging type
Piece
- Nominal current
1000 A
- Factory colour
Red
- Nominal current - rounded value
1000 A
- Type
WZ10
- Weight
387 g
- Content
1 pc(s)
- Length
165 mm
- Opening width (max.)
38 mm
- Type
Fully insulated
- Clamping range diameter mm
38 mm
- Connection
Screw connection for cable lugs via M6 eyelet or multiple cable up to 50 mm² using the cable clip supplied
Documents & Downloads
Datasheet
Datasheet 734544 SET® 2105700 WZ10 1000 A Angled Charging Clips Screw connection for cable lugs via M6 eyelet or multiple cable up to 50
Datasheet 734544 SET® 2105700 WZ10 1000 A Angled Charging Clips Screw connection for cable lugs via M6 eyelet or multiple cable up to 50
User & Safety Instructions
User & Safety Instructions 734544 SET® 2105700 WZ10 1000 A Angled Charging Clips Screw connection for cable lugs via M6 eyelet or multiple cable up to 50