SHA-T90 SHA-24VDC-S-A 4pin PCB relay 24 V DC 30 A 1 maker 1 pc(s)

  • Item no.: 1433300
  • Manufacturer no.: SHA-T90 SHA-24VDC-S-A 4pin
  • EAN: 2050003851138

RELAY SHA-T90 24VDC 30A 4PIN

  • Warranty: 24 months
  • Item no.: 1433300
  • Manufacturer no.: SHA-T90 SHA-24VDC-S-A 4pin
  • EAN: 2050003851138

RELAY SHA-T90 24VDC 30A 4PIN

  • Warranty: 24 months
Type SHA-T90 SHA-24VDC-S-A 4pin
Coil nominal voltage 24 V DC
Coil voltage rating 0.9 W
Contact type 1 maker
Switching voltage (max.) 28 V DC , 240 V AC
Switching current (max.) 30 A
Connection Solder pins
Min. temperature -55 °C
Max. temperature +85 °C
Weight 25 g
Colour Black
Length 32 mm
Width 20 mm
Height 27.5 mm
Content 1 pc(s)
RoHS-compliant Yes
Product type PCB relay

Technical data

Type SHA-T90 SHA-24VDC-S-A 4pin
Coil nominal voltage 24 V DC
Coil voltage rating 0.9 W
Contact type 1 maker
Switching voltage (max.) 28 V DC , 240 V AC
Switching current (max.) 30 A
Connection Solder pins
Min. temperature -55 °C
Max. temperature +85 °C
Weight 25 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays