Shelly Pro 3EM Electricity meter Wi-Fi, Bluetooth
The Shelly Pro 3EM is a WLAN-powered, DIN-mountable 3-phase power consumption meter with WLAN, Bluetooth® and LAN connectivity. With its 1% accurate active energy measurement accuracy, the Shelly Pro 3EM can be used to monitor the consumption of all …
The Shelly Pro 3EM is a WLAN-powered, DIN-mountable 3-phase power consumption meter with WLAN, Bluetooth® and LAN connectivity. With its 1% accurate active energy measurement accuracy, the Shelly Pro 3EM can be used to monitor the consumption of all …
WLAN & LAN electricity meter
The Shelly Pro 3EM is a WLAN-powered, DIN-mountable 3-phase power consumption meter with WLAN, Bluetooth® and LAN connectivity. With its 1% accurate active energy measurement accuracy, the Shelly Pro 3EM can be used to monitor the consumption of all household appliances, circuits and office devices individually. Historical data is stored for up to 60 days, with each phase having a one-minute resolution. In addition, the scripting capabilities allow for the execution of complex scenarios and provide advanced monitoring capabilities.
This text is machine translated.
Highlights & Details
- WLAN & LAN electricity meter 3 x 120 AIncludes 3 clampsBT, measuring function
Facts
- 4-quadrant measurementAccuracy class B (active energy): Accuracy 1%MODBUS supportPower supply monitoringScripting features
Delivery
- 1 x relays
- 3 x 120 A terminals.
System Requirements
- Wi-Fi, iOS, Android, HUAWEI, MQTT
Comments
Customer reviews
Similar products
See and discover other items from category Shelly Smart Home