Shopping basket SXT Scooters SP0038 Suitable for: SXT E-Scooter Black

  • Item no.: 1000191
  • Manufacturer no.: 78019-SP0038
  • EAN: 4260293111708

Ideal and convenient accessory for your SXT scooter, but also many other scooter and bicycles with a steering rods diameter of 2.7 cm. Can be removed by quick release fastener. Robust, close-meshed metal braiding with a capacity of 11 liters.This tex…

  • Item no.: 1000191
  • Manufacturer no.: 78019-SP0038
  • EAN: 4260293111708

Ideal and convenient accessory for your SXT scooter, but also many other scooter and bicycles with a steering rods diameter of 2.7 cm. Can be removed by quick release fastener. Robust, close-meshed metal braiding with a capacity of 11 liters.This tex…

Colour Black
Depth 18 cm
Height 27 cm
Width 23 cm
Suitable for SXT E-Scooter
Weight 1200 g
Product type Shopping basket

Technical data

Colour Black
Depth 18 cm
Height 27 cm
Width 23 cm
Suitable for SXT E-Scooter
Weight 1200 g
Product type Shopping basket

Frequently bought together

Similar products

See and discover other items from category Electric Vehicle Wear & Tear & Spare Parts