ShopVac Pro 25 9273129 Wet/dry vacuum cleaner 1800 W 25 l

  • Item no.: 1366927
  • Manufacturer no.: 9273129
  • EAN: 0026282291004

Powerful wet and dry vacuum cleaner for all the work, a normal vacuum cleaner no longer creates. The Pro 25 removes coarse dirt and floods in house, cellar, garages and is also suitable for outdoor areas.

This text is machine translated.

  • Item no.: 1366927
  • Manufacturer no.: 9273129
  • EAN: 0026282291004

Powerful wet and dry vacuum cleaner for all the work, a normal vacuum cleaner no longer creates. The Pro 25 removes coarse dirt and floods in house, cellar, garages and is also suitable for outdoor areas.

This text is machine translated.

Operating voltage 230 V
Power consumption (P1) 1800 W
Power socket No
Max. air volume 52 l/s
Material (container) Plastic
Collector 25 l
Max. cable length 5.30 m
Product type Wet/dry vacuum cleaner

Technical data

Operating voltage 230 V
Power consumption (P1) 1800 W
Power socket No
Max. air volume 52 l/s
Material (container) Plastic
Collector 25 l
Max. cable length 5.30 m
Product type Wet/dry vacuum cleaner

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaners