SHR-4141B SHR-12VDC-F-A 4pin Automotive relay 12 V DC 80 A 1 maker

  • Item no.: 1433309
  • Manufacturer no.: SHR-4141B SHR-12VDC-F-A 4pin
  • EAN: 2050003851220

KFZ-RELAY SHR-4141B 12VDC 80A 4PIN

  • Warranty: 24 months
  • Item no.: 1433309
  • Manufacturer no.: SHR-4141B SHR-12VDC-F-A 4pin
  • EAN: 2050003851220

KFZ-RELAY SHR-4141B 12VDC 80A 4PIN

  • Warranty: 24 months
Type SHR-4141B SHR-12VDC-F-A 4pin
Coil nominal voltage 12 V DC
Contact type 1 maker
Connection Type C CEE 7/16 plug 6.3 mm , Type C CEE 7/16 plug 9.5 mm
Switching voltage (max.) 14 V DC
Switching current (max.) 80 A
Min. temperature -30 °C
Max. temperature +85 °C
Width 29 mm
Height 26 mm
Length 29 mm
RoHS-compliant Yes
Type SHR -4141 B SHR-12 VDC-F-A 4-pin
Product type Automotive relay

Technical data

Type SHR-4141B SHR-12VDC-F-A 4pin
Coil nominal voltage 12 V DC
Contact type 1 maker
Connection Type C CEE 7/16 plug 6.3 mm , Type C CEE 7/16 plug 9.5 mm
Switching voltage (max.) 14 V DC
Switching current (max.) 80 A
Min. temperature -30 °C
Max. temperature +85 °C
Width 29 mm
Height 26 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Automotive Relays