SHR-4290 SHR-12VDC-F-A 4pin Automotive relay 12 V DC 30 A 1 maker

  • Item no.: 1433313
  • Manufacturer no.: 1433313
  • EAN: 2050003851268

KFZ-RELAY SHR-4290 12VDC 30A 4PIN

  • Warranty: 24 months
  • Item no.: 1433313
  • Manufacturer no.: 1433313
  • EAN: 2050003851268

KFZ-RELAY SHR-4290 12VDC 30A 4PIN

  • Warranty: 24 months
Type SHR-4290 SHR-12VDC-F-A 4pin
Coil nominal voltage 12 V DC
Contact type 1 maker
Connection Type C CEE 7/16 plug 4.8 mm , Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.) 14 V DC
Switching current (max.) 30 A
Min. temperature -30 °C
Max. temperature +85 °C
Width 15.5 mm
Height 26 mm
Length 23 mm
RoHS-compliant Yes
Type SHR -4290 SHR-12 VDC-F-A 4-pin
Product type Automotive relay

Technical data

Type SHR-4290 SHR-12VDC-F-A 4pin
Coil nominal voltage 12 V DC
Contact type 1 maker
Connection Type C CEE 7/16 plug 4.8 mm , Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.) 14 V DC
Switching current (max.) 30 A
Min. temperature -30 °C
Max. temperature +85 °C
Width 15.5 mm
Height 26 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Automotive Relays