Shuttle DH310 Mini PC Intel i3-8100 (4 x 3.6 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 1763807
  • Manufacturer no.: DH310 I3-8100 8GB 240SSD W10pro
  • EAN: 4053199574506

Robust 1-liter slim PC for power - strong coffee lake processorsThe Shuttle XPC slim DH310 is a robust 1.3-liter PC with H310 Chipset For Intel LGA 1151 v2 desktop processors of the 8. Generation with code name "Coffee Lake". It supports the simultan…

  • Item no.: 1763807
  • Manufacturer no.: DH310 I3-8100 8GB 240SSD W10pro
  • EAN: 4053199574506

Robust 1-liter slim PC for power - strong coffee lake processorsThe Shuttle XPC slim DH310 is a robust 1.3-liter PC with H310 Chipset For Intel LGA 1151 v2 desktop processors of the 8. Generation with code name "Coffee Lake". It supports the simultan…

  • Suitable 24/7
  • External power supply
  • 2x COM port (serial)
  • 2 x GB LAN interface
  • Dual monitor operation possible (HDMI and DP)
Product type Mini PC
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 4 x
No. of serial ports 2 x
No. of USB 2.0 ports 4 x
Interfaces HDMI™ , DisplayPort , USB 2.0 , USB 3.0 , SD , Microphone (3.5 mm jack) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Serial (9-pin)
Supported memory cards SD , SDHC
Width 164 mm
Height 43 mm
Depth 190 mm
Weight 2500
PSU power 90 W
Operating system (Version) Windows® 10 Pro
CPU Intel I3-8100
Case Shuttle DH310
Features SSD operating system , Built-in SSD , Kensington lock
Motherboard Shuttle DH310
Motherboard slots 1 x m. 2 SATA

Technical data

  • Suitable 24/7
  • External power supply
  • 2x COM port (serial)
  • 2 x GB LAN interface
  • Dual monitor operation possible (HDMI and DP)
Product type Mini PC
CPU series Intel Core i3
Processor/type i3-8100
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel UHD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs