
Highlights & Details
Shuttle DL20N + 8GB/240GB/W11PRO Mini PC
- Intel® Celeron® Celeron N4505 2 core(s) / max. 2.9 GHz
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
DL20N + 8GB/240GB/W11PRO
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® Celeron N4505
- Processor/type
Celeron N4505
- Processor cores (No.)
2 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.9 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
Gigabit LAN (1 Gbps)
HDMI™
Card reader
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
SD
Serial (9-pin)
USB A (USB 2.0)
Show more
- Supported memory cards
SD
- Factory colour
Black
- Width
165 mm
- Height
43 mm
- Depth
190 mm
- Weight
1.3 kg
- PSU power
40 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 2490657 Shuttle Mini PC DL20N + 8GB/240GB/W11PRO Intel® Celeron® Celeron N4505 2.9 GHz 8 GB RAM 240 GB SSD Intel UHD graphics Wi
User & Safety Instructions
User & Safety Instructions 2490657 Shuttle Mini PC DL20N + 8GB/240GB/W11PRO Intel® Celeron® Celeron N4505 2.9 GHz 8 GB RAM 240 GB SSD Intel UHD graphics Wi
Description
Fanless 1 liter PC for continuous operation
The shuttle XPC slim Barebones of the DL20N series are the successors of the DL10J. These fanless slim PC barebones with economical 10 nm Intel "Jasper Lake" processor are suitable for building particularly slim PC systems with drives and operating system, as well as for purely network-based applications in client/server environments. The optional WWN03 Shuttle Accessory allows the installation of an LTE module for mobile Internet access. The integrated graphics is based on Intel's powerful Intel UHD Graphics 11. Generation with hardware acceleration for 4K videos. Together with SSD-storage this slim PC works practically noiseless.
This text is machine translated.
Scope of delivery
- Mini PC
- Power supply (40 W / 19 V)
- VESA bracket (75/100)
- 14 x screws
- User manual.







