
Highlights & Details
Shuttle DL20N6 + 8GB/500GB/W11PRO Mini PC
- Intel® Pentium® Silver Pentium Silver N6005 4 core(s) / max. 3.3 GHz
- RAM: 8 GB DDR4 RAM
- 500 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Pentium® Silver
- CPU
Intel® Pentium® Silver Pentium Silver N6005
- Processor/type
Pentium Silver N6005
- Processor cores (No.)
4 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.3 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of serial ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
Gigabit LAN (1 Gbps)
HDMI™
Card reader
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
SD
Serial (9-pin)
USB A (USB 2.0)
Show more
- Supported memory cards
SD
- Factory colour
Black
- Width
165 mm
- Height
43 mm
- Depth
190 mm
- Weight
1.3 kg
- PSU power
40 W
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
Datasheet
Datasheet 2490658 Shuttle Mini PC DL20N6 + 8GB/500GB/W11PRO Intel® Pentium® Silver Pentium Silver N6005 3.3 GHz 8 GB RAM 500 GB SSD Intel
User & Safety Instructions
User & Safety Instructions 2490658 Shuttle Mini PC DL20N6 + 8GB/500GB/W11PRO Intel® Pentium® Silver Pentium Silver N6005 3.3 GHz 8 GB RAM 500 GB SSD Intel
Description
This text is machine translated.
Scope of delivery
- Mini PC
- Power supply (40 W / 19 V)
- VESA bracket (75/100)
- Base
- 14 x screws
- User manual.







