
Highlights & Details
Shuttle Mini PC DS10U5
- Intel® Core™ i5-8265U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
- 0 GB 500 GB SSD memory / 8 GB RAM
- Intel UHD Graphics 620 graphics
- w/o OS
Technical specifications
- Product type
Mini PC
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5-8265U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
- Processor/type
I5-8265U
- Processor generation
8th Gen (Coffee Lake)
- Processor cores (No.)
4 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
3.9 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
2133 MHz
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
SSD SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
Gigabit LAN (1 Gbps)
HDMI™
Card reader
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
RJ45
Serial (9-pin)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
165 mm
- Height
39.5 mm
- Depth
200 mm
- Weight
1.5 kg
- PSU power
65 W
- Operating system (Version)
w/o OS
- Graphics card type
Intel UHD Graphics
- No. of graphics cards
1
- Graphics card type
620
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2204935 Shuttle Mini PC DS10U5 KIT () Intel® Core™ i5 I5-8265U 8 GB RAM 500 GB SSD DS10U5-8-500
Description
The DS10U series are slim, fanless PCs in a robust metal housing with universal connection options. The soldered Intel "Whiskey Lake-U" processor offers sufficient performance for the playback of 2160p/60 videos in 4K resolution. Two digital connectors for UHD displays and a traditional VGA port are available.
Thanks to completely passive cooling, the system is practically maintenance-free for 24/7 continuous operation and is also very economical.
It is ideal for professional applications such as digital signage, POS, control, office or as a media PC.
This text is machine translated.
Scope of delivery
- PC
- Power supply unit
- VESA bracket
- User manual.






