Shuttle NC03U Mini PC Intel Celeron 3865U (2 x 1.8 GHz / max. 1.8 GHz) 4 GB RAM 120 GB SSD

  • Item no.: 1577600
  • Manufacturer no.: Shuttle NC03U Intel3865U 4GB 120GB SSD
  • EAN: 4016139294131

Stylish and very smallThe black plastic housing works with its curves andCopper-colored elements very stylish on the desk. It is withA volume of less than 850 ml hardly as PC perceptible.Just as discreet it acts by VESA bracket behind a screenMounted…

  • Item no.: 1577600
  • Manufacturer no.: Shuttle NC03U Intel3865U 4GB 120GB SSD
  • EAN: 4016139294131

Stylish and very smallThe black plastic housing works with its curves andCopper-colored elements very stylish on the desk. It is withA volume of less than 850 ml hardly as PC perceptible.Just as discreet it acts by VESA bracket behind a screenMounted…

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron 3865U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 1.8 GHz
Turbo frequency (max.) 1.8 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 2 x
Interfaces SATA III , M.2 , HDMI™ , USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , SD , Headphone/mic combo jack (3.5 mm) , RS232 , Wi-Fi 802.11 b/g/n
Width 14.2 cm
Height 4.2 cm
Depth 14.20 cm
Weight 700 g
PSU power 65 W
Operating system (Version) w/o OS
Case Shuttle
Features Kensington lock , Built-in SSD
Motherboard Shuttle

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron 3865U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 1.8 GHz
Turbo frequency (max.) 1.8 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs