Shuttle NC03U5 Mini PC Intel i5-7200U (4 x 2.5 GHz / max. 3.1 GHz) 8 GB RAM 240 GB SSD

  • Item no.: 1577601
  • Manufacturer no.: Shuttle NC03U5 i5-7200U 8GB 240GB SSD
  • EAN: 4016139294148

Stylish and very smallThe black plastic housing works with its curves andCopper-colored elements very stylish on the desk. It is withA volume of less than 850 ml hardly as PC perceptible.Just as discreet it acts by VESA bracket behind a screenMounted…

  • Item no.: 1577601
  • Manufacturer no.: Shuttle NC03U5 i5-7200U 8GB 240GB SSD
  • EAN: 4016139294148

Stylish and very smallThe black plastic housing works with its curves andCopper-colored elements very stylish on the desk. It is withA volume of less than 850 ml hardly as PC perceptible.Just as discreet it acts by VESA bracket behind a screenMounted…

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-7200U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 3.1 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 2 x
Interfaces SATA III , M.2 , HDMI™ , USB 2.0 , USB 3.0 , LAN (10/100/1000 Mbps) , Headphone/mic combo jack (3.5 mm) , RS232 , SD , Wi-Fi 802.11 b/g/n , DisplayPort
Width 142 mm
Height 42 mm
Depth 142 mm
Weight 600 g
PSU power 65 W
Operating system (Version) w/o OS
Case Shuttle
Features Built-in SSD , Kensington lock
Motherboard Shuttle

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-7200U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 3.1 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs