Shuttle PU20U-V2 () All-in-one PC Intel® Celeron® Celeron 3865U 8 GB 240 GB SSD Intel HD Graphics 610 Windows® 10 Pro
Compact Al l-in-One PC for POS orControl applicationsThe Shuttle XPC all-in-one P20U with 11.6" multi-touch display positionedAs a space-saving POS system or as a control unit forMedia playback or automation. With the practical folding feetThe tilt c…
- Warranty: 24 months
- Manufacturer: Shuttle
Compact Al l-in-One PC for POS orControl applicationsThe Shuttle XPC all-in-one P20U with 11.6" multi-touch display positionedAs a space-saving POS system or as a control unit forMedia playback or automation. With the practical folding feetThe tilt c…
- Warranty: 24 months
- Manufacturer: Shuttle
Technical data
- Front IP54 dust/wetness
- Silent passive cooling
- Suitable 24/7
- Built-in camera and loudspeaker
- 11.6 inch touch-screen display multi-touch
CPU | Intel Celeron 3865U |
---|---|
CPU series | Intel® Celeron® |
Processor/type | Celeron 3865U |
Processor generation | 7th Gen (Kaby Lake) |
Processor cores (No.) | 2 x |
CPU speed | 1.8 GHz |
CPU cache | 2 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Graphics card type | Intel HD Graphics |
Graphics card type | 610 |
---|---|
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD SATA III (600 MB/s) |
Drive | w/o hard drive |
No. of Gigabit LANs | 1 x |
No. of serial ports | 2 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.0 ports | 2 x |
Interfaces | Wi-Fi 802.11 b/g/n , Bluetooth , SD , Serial (9-pin) , HDMI™ , USB 2.0 , USB 3.2 Gen 1 (USB 3.0) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) |
Supported memory cards | microSD , microSDHC , microSDXC |
Width | 299 mm |
Height | 203 mm |
Depth | 50 mm |
Weight | 3.4 kg |
PSU power | 65 W |
Features | SSD operating system , Built-in camera , Built-in speakers , Built-in SSD , Dustproof |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Pro |
Motherboard | Shuttle |
Motherboard slots | 1 x M2. SSD 2280 drive |
Documents & Downloads
Shuttle AIO PC 11.6" 8 GB 240 SSD W10 Pro
Compact Al l-in-One PC for POS or
Control applications
The Shuttle XPC all-in-one P20U with 11.6" multi-touch display positioned
As a space-saving POS system or as a control unit for
Media playback or automation. With the practical folding feet
The tilt can be adapted individually, but also the mounting
At a VESA-stand or wall bracket is possible. The
Front side is protected against dust and water in accordance with the protection class IP54
Protected. On the bottom provides a removable cable
Collection box for order. Thanks to completely passive cooling is the
System practical noiseless, maintenance-free and for 24/7
Suitability for continuous operation.
Take control of your software with your finger
The touch screen is one of the easiest input devices and therefore
The first choice for a variety of applications, where a simple
Interaction between man and PC is required. With a
Touch screen on information easier and faster
Can be accessed, since the user for its selection only
Intuitive touch the screen. In addition, of course
Continue to the connection of a mouse and keyboard via USB.
Continuous operation 24/7
The Shuttle XPC all-in-one P20U is officially approved for 24-Hour
Continuous operation (24/7). Thanks to its low power loss
And passive cooling, this PC is especially reliable and therefore
Ideal for use for digital signage and POI/POS applications.
Conditions for continuous operation:
- Ambient temperature in operation: 5-40°C
Air humidity in operation: 10-80% (non-condensing)
Free circulation of air through the PC;
- Freely accessible air ventilation holes on the device
- If a hard disk is to be installed, it must be by the manufacturer
Also for 24/7 operation has been approved.
No fan means quiet operation
The Shuttle XPC all-in-one P20U is equipped with a passive cooling system
The heat generated efficiently to the environment
Derived. Thanks to its unique fan-free design, this PC
Also in noise-sensitive areas. It is also
In the fan significantly reduces contamination from
Dust. It is therefore, not only quiet and economical energy consumption,
But also practically maintenance free.
Protection class IP54
The front of the Shuttle XPC all-in-one P20U is to EN-protection type
IP54 dust and splash-proof. Thus, this can be allin-
One PC in the inner area also there, where the use with
When your hands are wet or light splashes on the screen
Get, as might be the case when e.g. applications in the restaurant, in the laboratory or
During production, can occur.
Optimized cable management
Most of the connections are on the back of the bottom of the
Practical cable collection box out, so that the cable
Organized by the PC in an orderly fashion. This allows shorter
Cable and provides for a neat appearance. On the side of left
Only such connections, which can also slightly
To be accessed regularly: Card Reader and two USBs
Configuration: 8 GB DD4 RAM, 240 GB SSD
Pre-installed Windows 10 Pro on SSD..... switch it on and off you go!
This text is machine translated.
Highlights & Details
- 29.5 cm (11.6") Touch LCD TN display (16:9), Resolution: 1366 x 768 pixels, 250 cd/qm, glass thickness: 3.2 mm, matt display
- Intel® Celeron® (2 x 1.8 GHz) processor
- SSHD drive 240GB SSD memory
- Intel HD Graphics 610 graphics
- 8GB DDR4 main memory
- Front IP54 dust/wetness
- Silent passive cooling
- Suitable 24/7
- Built-in camera and loudspeaker
- Windows 10 Professional on SSD installed
Delivery
- PC, power supply, user manual
- Warranty: 24 months
- Manufacturer: Shuttle
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs