Shuttle X50V6 Serial Edition 39.6 cm (15.60 inch) All-in-one PC Intel® Celeron® 3865U 4 GB 120 GB SSD Intel HD Graphics

  • Item no.: 1673134
  • Manufacturer no.: Shuttle X50V6 Serial Edition
  • EAN: 4053199530205

All-in-One PC for POS, POI, Kiosk ApplicationsThe Shuttle XPC all-in-one X50V6 is the new model in shuttles successful X50-series and with an Intel Celeron 3865 U processor. The Kaby-Lake modern architecture and the lower structure width of the proce…

  • Item no.: 1673134
  • Manufacturer no.: Shuttle X50V6 Serial Edition
  • EAN: 4053199530205

All-in-One PC for POS, POI, Kiosk ApplicationsThe Shuttle XPC all-in-one X50V6 is the new model in shuttles successful X50-series and with an Intel Celeron 3865 U processor. The Kaby-Lake modern architecture and the lower structure width of the proce…

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.60 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1366 x 768 p
Display format 16:9 (1080p)
CPU Intel Celeron 3865U
CPU series Intel® Celeron®
Processor/type 3865U
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 615
SSD size (total) 120 GB
SSD 1 type SSD
SSD 120 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of parallel ports 1 x
No. of serial ports 2 x
No. of USB 2.0 ports 4 x
No. of VGA ports 1 x
No. of USB 3.0 ports 2 x
Interfaces HDMI™ , VGA , USB 2.0 , USB 3.0 , Microphone (3.5 mm jack) , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 802.11 b/g/n , Serial (9-pin) , Parallel (IEEE 1284) , Card reader
Supported memory cards SD , SDHC
Colour Black , Silver
Width 391 mm
Height 327 mm
Depth 42 mm
Weight 4800 g
Product type All-in-one PC
Operating system (Version) Windows® 10 Pro
Features SSD operating system , Built-in camera , Built-in speakers , Built-in microphone , Built-in SSD , Kensington lock , Dustproof
Multi-touch display Yes

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.60 inch
Display resolution mode Full HD
Display properties Touch display
Display resolution 1366 x 768 p
Display format 16:9 (1080p)
CPU Intel Celeron 3865U
CPU series Intel® Celeron®
Processor/type 3865U
Processor generation 7th Gen (Kaby Lake)

Frequently bought together

Similar products

See and discover other items from category All-in-One PCs