
Technical specifications
- Attachment: clamp mounting
- Mounting position: horizontal
- Type
1-fach Frames
- Switch type function
Bracket
- Product type
Switch product range
- Switch type component
Frame
- Factory colour
Stainless steel
IP20
- Dim
(L x W) 156 mm x 194 mm
- Content
1 pc(s)
- Weight
310 g
- Width
194 mm
- Length
156 mm
- Similar RAL
9006
- Material
Aluminium
Stainless steel
194
TRUE
156 mm
5 mm
1
FALSE
Anodised
FALSE
Aluminium
Metal
Clamp mounting
Horizontal
9006
> IK10
IP20
FALSE
FALSE
Matt
FALSE
FALSE
TRUE
1
1
68 mm
1
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1759806 Siemens Switch product range 1x Frame Bracket Stainless steel 5WG15888AB13 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1759806 Siemens Switch product range 1x Frame Bracket Stainless steel 5WG15888AB13 1 pc(s)










