
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.24
€ 3.95
10
8% = € 0.34
€ 3.85
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
Technical specifications
- Switch type function
Toggle
- Product type
Switch product range
- Factory colour
White
IP20
- Dim
(W x H x D) 70.0000 x 55 x 70.0000 mm
- Content
1 pc(s)
- Weight
21 g
- Width
70.0000 mm
- Material
PVC
- Depth
70.0000 mm
- Height
55 mm
White
Single rocker
TRUE
Switch/push button
Other
Thermoplastic
Plastic
Other
Symbol "bell"
FALSE
9010
> IK10
FALSE
FALSE
Glossy
IP20
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705722 Siemens Switch product range 1x Toggle White 5TG6207 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705722 Siemens Switch product range 1x Toggle White 5TG6207 1 pc(s)
Description
DELTA i-system carbon metallic Rocker switch with window, 55x 55 mm for pilot lamp/off/changeover switch for neutral pushbutton and for push-buttons with separate feedback signal
Hints
The rocker is snapped into the frame, thus forming a unit.










