Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.18
€ 29.06
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 3 pc(s))
Total (€ 10.08 / piece)
€ 30.24
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
1
- RoHS-compliant
Yes
- Content
3 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Switch-off capacity
120 kA
- Duty class
gG
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
- Width
30 mm
AC/DC
25 A
500 V
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
440
2.8
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744222 Siemens 3NA6110 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 25 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 1744222 Siemens 3NA6110 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 1 25 A 500 V 3 pc(s)
Description
Contactor AC-3, 5.5 kW / 400 V, AC-1, 22 A, 4-pole, 2 NO + 2 NC, Size S00, Screw terminal 200 V AC, 50 Hz / 200 ... 220 V, 60 Hz, !!! Phased-out product !!! Successor is SIRIUS 3RT2