Siemens 3NC1092 Circuit breaker 2-pin 32 A 690 V AC

  • Item no.: 1744996
  • Manufacturer no.: 3NC1092
  • EAN: 4011209570313

3-phase busbar !!! Phased-out product !!! Successor is SIRIUS 3RT2

  • Item no.: 1744996
  • Manufacturer no.: 3NC1092
  • EAN: 4011209570313

3-phase busbar !!! Phased-out product !!! Successor is SIRIUS 3RT2

  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 25 mm²
  • Mounting type: front mounting
  • The size of the fuse insert: 10 x 38 mm
Type Screw connector
Content 1 pc(s)
Depth 85 mm
Height 58 mm
Width 35.4 mm
Nominal current 32 A
Nominal voltage 690 V AC
Number of pins 2
Product type Circuit breaker

Technical data

  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 25 mm²
  • Mounting type: front mounting
  • The size of the fuse insert: 10 x 38 mm
Type Screw connector
Content 1 pc(s)
Depth 85 mm
Height 58 mm
Width 35.4 mm
Nominal current 32 A
Nominal voltage 690 V AC
Number of pins 2
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses