Siemens 3NC1093 Circuit breaker 3-pin 32 A 690 V AC

  • Item no.: 1744997
  • Manufacturer no.: 3NC1093
  • EAN: 4011209570320

Load feeder fuseless direct-on-line starting, 400 V AC Size S00 9-12 A, 24 V DC With contactor 3RT10151BB41 Built-on auxiliary switch for circuit breaker 3RV19011E !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA211…

  • Item no.: 1744997
  • Manufacturer no.: 3NC1093
  • EAN: 4011209570320

Load feeder fuseless direct-on-line starting, 400 V AC Size S00 9-12 A, 24 V DC With contactor 3RT10151BB41 Built-on auxiliary switch for circuit breaker 3RV19011E !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA211…

  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 25 mm²
  • The size of the fuse insert: 10 x 38 mm
  • Mounting type: front mounting
Type Screw connector
Content 1 pc(s)
Depth 85 mm
Height 58 mm
Width 53.1 mm
Connection Screws
Mounting type Front
Nominal current 32 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 25 mm²
  • The size of the fuse insert: 10 x 38 mm
  • Mounting type: front mounting
Type Screw connector
Content 1 pc(s)
Depth 85 mm
Height 58 mm
Width 53.1 mm
Connection Screws
Mounting type Front
Nominal current 32 A
Nominal voltage 690 V AC
Number of pins 3

Frequently bought together

Similar products

See and discover other items from category Fuses