Siemens 3NC1491 Circuit breaker 1-pin 50 A 690 V AC

  • Item no.: 1745004
  • Manufacturer no.: 3NC1491
  • EAN: 4011209570337

Contactor relay latched, 4-pole 4 NO Size S00 125 V DC !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2440-1BG40 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and…

  • Item no.: 1745004
  • Manufacturer no.: 3NC1491
  • EAN: 4011209570337

Contactor relay latched, 4-pole 4 NO Size S00 125 V DC !!! Phased-out product !!! Successor is SIRIUS 3RH2 Preferred successor type is 3RH2440-1BG40 This 3RH1 auxiliary contact is being replaced by a device from the 3RH2 series. Simple, efficient and…

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 27 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 1
Product type Circuit breaker

Technical data

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 27 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 1
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses