Siemens 3NC1492 Circuit breaker 2-pin 50 A 690 V AC

  • Item no.: 1745006
  • Manufacturer no.: 3NC1492
  • EAN: 4011209570344

Auxiliary switch block 4 NC for contactor relay 2 NO + 6 NC with restrictions !!! Phased-out product !!! Successor is SIRIUS 3RH2

  • Item no.: 1745006
  • Manufacturer no.: 3NC1492
  • EAN: 4011209570344

Auxiliary switch block 4 NC for contactor relay 2 NO + 6 NC with restrictions !!! Phased-out product !!! Successor is SIRIUS 3RH2

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 54 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 2
Product type Circuit breaker

Technical data

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 54 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 2
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses