Siemens 3NC1493 Circuit breaker 3-pin 50 A 690 V AC

  • Item no.: 1745007
  • Manufacturer no.: 3NC1493
  • EAN: 4011209570351

Temperature monitoring relay PT100, Overshoot 1 threshold value, Width 22.5 mm -50 °C to 50 °C 110-120/220-240 V AC 1 NO + 1 NC, quiescent current principle screw terminal ABB 1SAR70001R0006

  • Item no.: 1745007
  • Manufacturer no.: 3NC1493
  • EAN: 4011209570351

Temperature monitoring relay PT100, Overshoot 1 threshold value, Width 22.5 mm -50 °C to 50 °C 110-120/220-240 V AC 1 NO + 1 NC, quiescent current principle screw terminal ABB 1SAR70001R0006

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 81 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Mounting type: front mounting
  • The size of the fuse insert: 14 x 51 mm
  • Connectable conductor cross-section / multi-wire: 1.5 mm² - 35 mm²
Type Screw connector
Content 1 pc(s)
Depth 95.5 mm
Height 69 mm
Width 81 mm
Nominal current 50 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses