
Technical specifications
- Product type
Torpedo fuse holder inset
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
1 pc(s)
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
aR
- Nominal voltage
690 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
40 A
22x58 mm
AC
40 A
690 V
Other
aR (accompanied semiconductor protection)
100 kA
9
Documents & Downloads
Datasheet
Datasheet 1745618 Siemens 3NC22405 Torpedo fuse holder inset with blown fuse indicator 40 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745618 Siemens 3NC22405 Torpedo fuse holder inset with blown fuse indicator 40 A 690 V 1 pc(s)










