
Technical specifications
- Product type
Fuse holder inset
- Fuse size
3
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
350 A
- Nominal current - rounded value
350 A
- Switch-off capacity
100 kA
- Duty class
gR
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
AC/DC
350 A
690 V
100 A
gR (general purpose semiconductor protection)
Top fuse status indicator
690
440
95
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746331 Siemens 3NC84313C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 350 A 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746331 Siemens 3NC84313C Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 3 350 A 690 V 1 pc(s)








