
Total (€ 164.99 / piece)
€ 494.96
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
350 A
- Nominal current - rounded value
350 A
- Model
with blown fuse indicator
- Switch-off capacity
100 kA
- Duty class
gS
- Size
NH2
- Nominal voltage
690 V
- Suitable for
Fuse size 000 - 4
Documents & Downloads
Datasheet
Datasheet 1746372 Siemens 3NE13310 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 350 A 690 V 1
User & Safety Instructions
User & Safety Instructions 1746372 Siemens 3NE13310 Fuse holder inset with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 2 350 A 690 V 1
Description
SITOR fuse link, with blade contacts, NH000, In: 20 A, gS, Un AC: 690 V, Un DC: 250 V, front indicator SITOR 3NE and 3NC semiconductor fuses protect power semiconductors from the effects of short circuits. As an important element of the SENTRON protective component line for electronic installations, the SITOR fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Power semiconductors are also reliably protected in the event of a short-circuit. 3. The Siemens quality standard ensures very good characteristic curve accuracy. 4. SITOR cylindrical fuses are approved in accordance with IEC and UL and largely also CCC and can therefore be used worldwide. 5. In some cases suitable for installation in LV HRC fuse bases, in LV fuse switch disconnectors and switch disconnectors with fuses. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.








