Siemens 3NE32170MK Fuse holder inset Fuse size = 1 50 A 1000 V
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 208…
- Warranty: 24 months
- Manufacturer: Siemens
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 208…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Content | 3 pc(s) |
---|---|
Nominal current | 50 A |
Nominal current - rounded value | 50 A |
Fuse size | 1 |
Duty class | gR |
Nominal voltage | 1000 V |
Product type | Fuse holder inset |
Documents & Downloads
MCCB_IEC_FS250_250A_3P_150KA_ETU3_LI
circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 3-pole, line protection ETU320, li, In=250A overload protection Ir=100A ...250A short circuit protection iI=1,5... 10 x In busbar connection Undervoltage release (UVR) 208-230 V AC 50/60 Hz 2 Auxiliary switch HQ 1 trip alarm switch HQ 1 electrical alarm switch HQ
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses