Technical data
Content | 3 pc(s) |
---|---|
Nominal current | 630 A |
Nominal current - rounded value | 630 A |
Fuse size | 2 |
Duty class | aR |
Nominal voltage | 1000 V |
Switch-off capacity | 100 kA |
Product type | Fuse holder inset |
Documents & Downloads
TERMINAL COVER (6X) 3KL61
Terminal cover for M12 thread for 3KL61 consists of 6 covers
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses