Siemens 3NE53360MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 630 A 1500 V 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 251.26 / piece)
€ 251.26
plus VAT.
14-day return policy included
Technical specifications
- Product type
Fuse holder inset
- Fuse size
2
- Release characteristics
Very quick acting -FF-
- RoHS-compliant
Yes
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Duty class
aR
- Nominal voltage
1500 V
- Suitable for
Fuse size 000 - 4
AC/DC
630 A
1500 V
30 A
aR (accompanied semiconductor protection)
None
1500
1000
163
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750824 Siemens 3NE53360MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 630 A 1500 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750824 Siemens 3NE53360MK06 Fuse holder inset Suitable for Fuse size 000 - 4 Fuse size = 2 630 A 1500 V 1 pc(s)
Description
Traction contactor, AC-3 16 A, 7.5 kW / 400 V 1 NC, 72 V DC, 0.7-1.25*Us with integrated varistor Size S00, Spring-type terminals suitable for PLC outputs successor: 3RT2018-2XF41-0LA2