Siemens 3NH3051 Fuse bottom 160 A 690 V
Overload relay 50...200 A for motor protection Size S6, Class 20E Contactor mounting/stand-alone installation Main circuit: straight-through transformer Auxiliary circuit: Screw terminal Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Overload relay 50...200 A for motor protection Size S6, Class 20E Contactor mounting/stand-alone installation Main circuit: straight-through transformer Auxiliary circuit: Screw terminal Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Dim | (W x H x D) 39 x 121 x 61 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 160 A |
Nominal current - rounded value | 160 A |
Depth | 61 mm |
Height | 121 mm |
Width | 39 mm |
Nominal voltage | 690 V |
Number of pins | 1 |
Product type | Fuse bottom |
Documents & Downloads
OVERLOAD RELAY 50...200 A
Overload relay 50...200 A for motor protection Size S6, Class 20E Contactor mounting/stand-alone installation Main circuit: straight-through transformer Auxiliary circuit: Screw terminal Manual-Automatic-Reset
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses