Siemens 3NH7230 Fuse bottom Fuse size = 1 250 A 690 V
In-line fuse switch disconnector 1-pole selectable, Sz. 3 I=630 A, U=690 V Screw terminal M12, new design The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in lo…
- Warranty: 24 months
- Manufacturer: Siemens
In-line fuse switch disconnector 1-pole selectable, Sz. 3 I=630 A, U=690 V Screw terminal M12, new design The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in lo…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Dim | (W x H x D) 68 x 253 x 123.5 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 250 A |
Nominal current - rounded value | 250 A |
Depth | 123.5 mm |
Height | 253 mm |
Width | 68 mm |
Fuse size | 1 |
Nominal voltage | 690 V |
Number of pins | 1 |
Product type | Fuse bottom |
---|
Documents & Downloads
Fuse switch disconnector, in-line design, 3-pole, NH2, NH3, 630 A, ...
In-line fuse switch disconnector 1-pole selectable, Sz. 3 I=630 A, U=690 V Screw terminal M12, new design The 3NJ4 fuse switch disconnectors for low-voltage distribution. 3NJ4 1-pole and 3-pole in-line fuse switch disconnectors can be installed in low-voltage distribution boards, substations and cable distribution cubicles. Key features of the Siemens 3NJ4 fuse switch disconnectors: 1. Compliance with IEC/EN 60439-1 and IEC/EN 60947-3. 2. Voltage levels up to 690 V AC. 3. Parking position for maintenance. 4. Vertical and horizontal mounting position. 5. Weathering resistance. 6. Degree of protection IP30 with closed fuse carriers, IP10 with open fuse carriers. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses