Siemens 3NH73604KK01 NH fuse holder Fuse size = 2L 400 A
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 230 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal with plugged on RC element
- Warranty: 24 months
- Manufacturer: Siemens
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 230 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal with plugged on RC element
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Dim | (W x H x D) 83 x 326 x 170 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 400 A |
Nominal current - rounded value | 400 A |
Depth | 170 mm |
Height | 326 mm |
Width | 83 mm |
Fuse size | 2L |
Number of pins | 1 |
Product type | NH fuse holder |
Documents & Downloads
CONTACTOR,AC3:4KW 1NC AC230V 50/60HZ
Power contactor, AC-3 9 A, 4 kW / 400 V 1 NC, 230 V AC, 50 / 60 Hz 3-pole, Size S00 Spring-type terminal with plugged on RC element
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses