Siemens 3NJ49122BA00 Cover
LV HRC fuse element, NH0, In: 10 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic ins…
- Warranty: 24 months
- Manufacturer: Siemens
LV HRC fuse element, NH0, In: 10 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic ins…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Blank cover for control panel cut-out
Dim | (L x W) 633 mm x 100 mm |
---|---|
Content | 1 pc(s) |
Length | 633 mm |
Width | 100 mm |
Product type | Cover |
Documents & Downloads
LV HRC fuse link, NH0, In: 10 A, gG, Un AC: 500 V, Un DC: 440 V, ...
LV HRC fuse element, NH0, In: 10 A, gG, Un AC: 500 V, Un DC: 440 V, Front indicator, live grip lugs LV HBC fuse system 3NA, 3ND for selective line and plant protection. As an important component of the SENTRON protective components for electronic installations, the LV HRC fuse system from Siemens provides effective protection for personnel, equipment and plants by means of a reliable shutdown function in the event of an overload or short-circuit. Higher short-circuit currents and better current limitation can be achieved than with miniature circuit breakers. Key features of the LV HRC fuse system: 1. Combination alarms signal the tripping of a fuse by a clear color change from red to white. 2. Greater safety when replacing thanks to insulated grip lugs. 3. High selectivity at low cost. 4. Long-term and safe operation thanks to silver-plated contact blades. 5. Fuse links are available rated from 2 A to 1250 A and in sizes 000, 00, 0, 1, 2, 3, 4 and 4a. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses