Siemens 3NJ49152EB10 Current transformer 100 A
No image
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ49152EB10
Cover for installation terminal with screw terminal, Cross-section: 10/16 mm2, Width: 2mm, Color: gray
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3NJ49101AA00 3NJ49113BA01 3NJ49115AA00 3NJ49115BA00 3NJ49115CA00 3NJ49121EA00 3NJ49122AA00 3NJ49122CA00 3NJ49123BA01 3NJ49131AA01 3NJ49148AA00 3NJ49151CA00 3NJ49151EA10 3NJ49151EB10 3NJ49151EB20 3NJ49151FA10 3NJ49151FA11 3NJ49151FA20 3NJ49151FB11 3NJ49152BA00 3NJ49152CA00 3NJ49152DA20 3NJ49152DB20 3NJ49152EA20 3NJ49152EB10
Cover for installation terminal with screw terminal, Cross-section: 10/16 mm2, Width: 2mm, Color: gray
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Built-in current transformer, 100 A/5A, class 0.5 for separating strips of the size NH1 to NH3
Content | 1 pc(s) |
---|---|
Nominal current | 100 A |
Nominal current - rounded value | 100 A |
Product type | Current transformer |
Documents & Downloads
COVER FOR INSTA-TERM., 10/16QMM
Cover for installation terminal with screw terminal, Cross-section: 10/16 mm2, Width: 2mm, Color: gray
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses