Siemens 3NP11331BC20 Circuit breaker 3-pin 160 A 690 V AC
Variants
3NP11331BC20 3NP19431GA00 3NP19531BB20 3NP19531GA00 3NP19531GB20 3NP19531GB30 3NP19631BB10 3NP19631BB20 3NP19631GA00 3NP19631GB10 3NP19631GB20 3NP19631GB50 3NP50600CB00 3NP50600CB10 3NP50600EA26 3NP50600EB26 3NP50600EB86 3NP50600HA13 3NP50651CG00 3NP50651CG10 3NP50651EF26 3NP50651EG26 3NP50651EG86 3NP52600CA00 3NP52600CB00
CYLINDRICAL FUSE-LINK 10X38MM 1000V 12A GPV FOR PHOTOVOLTAIC-APPLICATION
- Warranty: 24 months
- Manufacturer: Siemens
Variants
3NP11331BC20 3NP19431GA00 3NP19531BB20 3NP19531GA00 3NP19531GB20 3NP19531GB30 3NP19631BB10 3NP19631BB20 3NP19631GA00 3NP19631GB10 3NP19631GB20 3NP19631GB50 3NP50600CB00 3NP50600CB10 3NP50600EA26 3NP50600EB26 3NP50600EB86 3NP50600HA13 3NP50651CG00 3NP50651CG10 3NP50651EF26 3NP50651EG26 3NP50651EG86 3NP52600CA00 3NP52600CB00
CYLINDRICAL FUSE-LINK 10X38MM 1000V 12A GPV FOR PHOTOVOLTAIC-APPLICATION
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class IP20, IP30, IP40
- Surge voltage resistance: 8 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 1000 V
- Mechanical life: 2000
- Mounting type: Busbar
- Design of the electrical connection: frame clamp
- Power loss: 51 W
Type | Masking Level 32/70 mm |
---|---|
Dim | (W x H x D) 105.8 x 206.2 x 137.5 mm |
Content | 1 pc(s) |
Nominal current | 160 A |
Nominal current - rounded value | 160 A |
Depth | 137.5 mm |
Height | 206.2 mm |
Width | 105.8 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
SENTRON, cylindrical fuse, 10 x 38 mm, 12 A, gPV, Un DC: 1000 V
CYLINDRICAL FUSE-LINK 10X38MM 1000V 12A GPV FOR PHOTOVOLTAIC-APPLICATION
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses