Siemens 3NP11331JB22 Circuit breaker 3-pin 160 A 690 V AC

  • Item no.: 1702916
  • Manufacturer no.: 3NP11331JB22
  • EAN: 4011209700413

circuit-breaker VL 250L very high breaking capacity Icu=100kA / 415 V AC 3 pole, line protection electronic trip unit ETU22, LSIG 3phases/4Wires with pigtail In=250A, rated current ir=100-250A, overload Isd=1,5to10xir, iI=11xin short-circuit without…

  • Item no.: 1702916
  • Manufacturer no.: 3NP11331JB22
  • EAN: 4011209700413

circuit-breaker VL 250L very high breaking capacity Icu=100kA / 415 V AC 3 pole, line protection electronic trip unit ETU22, LSIG 3phases/4Wires with pigtail In=250A, rated current ir=100-250A, overload Isd=1,5to10xir, iI=11xin short-circuit without…

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 2000
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 51 W
Type Masking Level 32/70 mm
Content 1 pc(s)
Depth 174.4 mm
Height 215.1 mm
Width 105.8 mm
Nominal current 160 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class IP20, IP30, IP40
  • Surge voltage resistance: 8 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 1000 V
  • Mechanical life: 2000
  • Mounting type: Busbar
  • Design of the electrical connection: frame clamp
  • Power loss: 51 W
Type Masking Level 32/70 mm
Content 1 pc(s)
Depth 174.4 mm
Height 215.1 mm
Width 105.8 mm
Nominal current 160 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses