Siemens 3NP50600HB13 Circuit breaker 3-pin 160 A 690 V AC
SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…
- Warranty: 24 months
- Manufacturer: Siemens
SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the electrical connection: Clamp
- Mounting type: Mounting Plate
- Power loss: 8 W
Type | Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö |
---|---|
Dim | (W x H x D) 134 x 196 x 161.5 mm |
Content | 120 pc(s) |
Nominal current | 160 A |
Nominal current - rounded value | 160 A |
Depth | 161.5 mm |
Height | 196 mm |
Width | 134 mm |
Nominal voltage | 690 V AC |
Number of pins | 3 |
Product type | Circuit breaker |
---|
Documents & Downloads
Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for surface mounting and installation ...
SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH1, 250 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch at the Fuse monitoring: 1 NO+1 NC Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors: 1. Maximum flexibility thanks to modular design and universal accessories. 2. Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US 3. Electronic fuse monitoring function including line monitoring. 4. Five sizes from 100 A to 630 A up to degree of protection IP40. 5. Fast and safe conversion for cable feeder top / bottom. 6. Flexible switching instants of auxiliary switch (simultaneous or leading). 7. Locking and sealing option. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses