Siemens 3NP50651HF13 Circuit breaker 3-pin 160 A 690 V AC

  • Item no.: 1739681
  • Manufacturer no.: 3NP50651HF13
  • EAN: 4011209499218

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…

  • Item no.: 1739681
  • Manufacturer no.: 3NP50651HF13
  • EAN: 4011209499218

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH2, 400 A, for assembly and installation on mounting plate, with High-speed closing, screw terminal, Fuse monitoring: through 3RV, Auxiliary switch at Switch disconnector: 1 NO+1 NC, Auxiliary switch a…

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Busbar
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Content 1 pc(s)
Depth 187.5 mm
Height 196 mm
Width 134 mm
Nominal current 160 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Technical data

  • Protection class: IP00
  • Surge voltage resistance: 6 kV
  • Ambient temperature: -25 °C to +55 °C
  • Isolation voltage: 690 V
  • Design of the Electrical Connection: screw terminals.
  • Mounting type: Busbar
  • Power loss: 8 W
Type Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S+1Ö
Content 1 pc(s)
Depth 187.5 mm
Height 196 mm
Width 134 mm
Nominal current 160 A
Nominal voltage 690 V AC
Number of pins 3
Product type Circuit breaker

Frequently bought together

Similar products

See and discover other items from category Fuses