
Siemens 3NP54600EA26 Switch disconnector fuse Suitable for Power fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
Number
Technical specifications
- Protection class: IP00
- Surge voltage resistance: 6 kV
- Ambient temperature: -25 °C to +55 °C
- Isolation voltage: 690 V
- Design of the Electrical Connection: screw terminals.
- Mounting type: Mounting Plate
- Power loss: 39 W
- Type
Auxiliary switch on the switch disconnectors: 1S+1Ö, auxiliary switch on the fuse monitoring: 2S
- Product type
Switch disconnector fuse
- Fuse size
3
- Number of pins
3
- RoHS-compliant
Yes
- Dim
(W x H x D) 276 x 300 x 207 mm
- Content
1 pc(s)
- Nominal current
630 A
- Nominal current - rounded value
630 A
- Nominal voltage
690 V AC
- Suitable for
Power fuse
- Width
276 mm
- Height
300 mm
- Depth
207 mm
Other
630 A
3
IP00
NH2, NH3
FALSE
Screw connection
FALSE
Cover grip
FALSE
TRUE
TRUE
FALSE
FALSE
690 V
TRUE
FALSE
Front side
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1743888 Siemens 3NP54600EA26 Switch disconnector fuse Suitable for Power fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743888 Siemens 3NP54600EA26 Switch disconnector fuse Suitable for Power fuse Fuse size = 3 3-pin 630 A 690 V AC 1 pc(s)










