Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 58 x 22 x 58 mm
- Content
10 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Duty class
gG
- Nominal voltage
500 V
- Width
22 mm
- Height
58 mm
- Length
58 mm
- Depth
22 mm
63 A
22x58 mm
AC
63 A
500 V
Other
gL/gG (cable protection/equipment protection)
120 kA
7
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1796020 Siemens 3NW62221 Torpedo fuse holder inset 63 A 500 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1796020 Siemens 3NW62221 Torpedo fuse holder inset 63 A 500 V 10 pc(s)
Description
SENTRON, Cylinder Fuse Insert, 22x58 mm, 63A, GG, UN AC: 500 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.
This text is machine translated.
This text is machine translated.