Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
14-day return policy included
Technical specifications
- Number of pins: 2
- Size of the fuse insert 8 x 32 mm
- Cutout depth: 64 mm
- Number of broad division units: 2
- Product type
Torpedo fuse holder
- Features
incl. indicator
- Nominal voltage
400 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Mounting type
DIN rail
IP20
- Type
LED indicator
- Weight
141 g
- Length
64 mm
- Width
36 mm
- Height
81 mm
- Dimensions
64 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 36 x 81 mm
- RoHS-compliant
Yes
- Type
3NW7324
400 V
DIN rail
FALSE
64 mm
2
2
IP20
FALSE
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736280 Siemens 3NW7324 3NW7324 Torpedo fuse holder incl. indicator 20 A 400 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1736280 Siemens 3NW7324 3NW7324 Torpedo fuse holder incl. indicator 20 A 400 V AC 1 pc(s)
Description
ASIsafe CD (V3) for AS-i safety monitor contains configuration software ASIMON V3 suitable for Windows XP 32, Vista 32, 7 32