
Siemens 3NW80051 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 500 V 20 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Torpedo fuse holder inset
- RoHS-compliant
Yes
- Dim
(L x W x H) 38 x 10 x 38 mm
- Content
20 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Duty class
aM
- Nominal voltage
500 V
- Suitable for
Micro fuse 10.3 x 38 mm
- Width
10 mm
- Height
38 mm
- Length
38 mm
16 A
10x38 mm
AC
16 A
500 V
Other
aM (switchgear protection)
120 kA
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795873 Siemens 3NW80051 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 500 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1795873 Siemens 3NW80051 Torpedo fuse holder inset Suitable for Micro fuse 10.3 x 38 mm 16 A 500 V 20 pc(s)
Description
SENTRON, cylindrical fuse insert, 10x38 mm, 16 A, on, UN AC: 500 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.
This text is machine translated.
This text is machine translated.










