Siemens 3NW81051 Torpedo fuse holder inset 16 A 500 V 10 pc(s)
SENTRON, cylindrical fuse insert, 14x51 mm, 16 A, on, UN AC: 690 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Eu…
SENTRON, cylindrical fuse insert, 14x51 mm, 16 A, on, UN AC: 690 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Eu…
SENTRON, cylinder fuse, 14 x 51 mm, 16 A, aM, UN AC 500 V
SENTRON, cylindrical fuse insert, 14x51 mm, 16 A, on, UN AC: 690 V SENTRON cylinder protection system for selective plant protection. Siemens cylindrical fuse holders and fuse holders are suitable for use in industrial plants. They are standard in Europe and are tested and approved as fuse disconnection switches but not intended for switching under load. Siemens offers a comprehensive portfolio for switching under load, e.g. 3KF. The Siemens cylinder protection systems are characterized above all by: 1. Complies with IEC 60269-1, -2 and -3 standards. 2. Compliance with UL 512 standard. 3. Quick fuse change through space for spare fuses in the slot. 4. Fast detection of the triggered fuse by flashing LED in case of triggering.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Fuses