Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: Spring-loaded connection
- Size of the load feeder: S0
- Operating frequency: 50/60 Hz
- Product type
Feeder terminal
- Motor power at 400 V
11 kW
- Nominal voltage
690 V
- Type
Mounting type: on the adapter for screw and snap-on mounting rail 35 mm
- Manufacturer part #
3RA22204CF270AP0
- Nominal current
22 A
- Nominal current - rounded value
22 A
- Type
3RA2220-4CF27-0AP0
- Dim
(W x H x D) 90 x 269 x 130 mm
- Width
90 mm
- Height
269 mm
- Depth
130 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
269 mm
130 mm
FALSE
11 kW
1
22 A
0
IP20
CLASS 10
TRUE
FALSE
Spring clamp connection
Spring clamp connection
AC
Other
22 A
60 °C
150000
150000
65000
Other
Class 2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744483 Siemens 3RA2220-4CF27-0AP0 3RA22204CF270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A
User & Safety Instructions
User & Safety Instructions 1744483 Siemens 3RA2220-4CF27-0AP0 3RA22204CF270AP0 Feeder terminal Motor power at 400 V 11 kW 690 V Nominal current 22 A