Number
Highlights & Details
REV.COMB.,5,5KW, AC110V 50/60HZ
Our service for you
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-wire: 4 mm²
- Conductor cross-section for fine-wire: 2.5 mm²
- Product type
Reversing contactor combo
- Type
3RA2318-8XB30-1BW4
- Type
S00
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Current load
11 A
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
68 mm
- Depth
73 mm
- Dim
(W x H x D) 90 x 68 x 73 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
7.5 kW
3
0
16 A
IP20
Screw connection
DC
Other
7.3549875
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741379 Siemens 3RA2318-8XB30-1BW4 Reversing contactor combo 3 makers 690 V AC 11 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741379 Siemens 3RA2318-8XB30-1BW4 Reversing contactor combo 3 makers 690 V AC 11 A 1 pc(s)