Number
Highlights & Details
REV.COMB.,18,5KW, AC110V 50HZ/120V 60HZ
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Reversing contactor combo
- Type
3RA2327-8XB30-2AG2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Current load
27 A
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
90 mm
- Height
114 mm
- Depth
97 mm
- Dim
(W x H x D) 90 x 114 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Reversing contactor
15 kW
3
0
32 A
IP20
Spring clamp connection
AC
Other
14.709975
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1741615 Siemens 3RA2327-8XB30-2AG2 Reversing contactor combo 3 makers 690 V AC 27 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741615 Siemens 3RA2327-8XB30-2AG2 Reversing contactor combo 3 makers 690 V AC 27 A 1 pc(s)