Number
Total (€ 600.84 / piece)
€ 600.84
plus VAT.
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Star-delta combo
- Type
3RA2425-8XF32-1BB4
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
135 mm
- Height
101 mm
- Depth
181 mm
- Dim
(W x H x D) 135 x 101 x 181 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Star-delta contactor
15 kW
3
0
40 A
24-24 V
IP20
Screw connection
DC
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745692 Siemens 3RA2425-8XF32-1BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745692 Siemens 3RA2425-8XF32-1BB4 Star-delta combo 3 makers 690 V AC 1 pc(s)
Description
Contactor assembly for star-delta (wye-delta) start AC-3, 22 kW/400 V, 24 V AC 50/60 Hz, 3-pole, size S0 Spring-type terminals electrical and mechanical interlock 3 NO + 3 NC integrated