Number
Technical specifications
- Protection class: IP20
- Design of the electrical connection: pluggable
- without terminals
- Product type
Reversing starter
- Motor power at 400 V
0.37 kW
- Nominal voltage
690 V
- Type
Mounting type: screw and snap
- Manufacturer part #
3RA62502BB33
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Type
3RA6250-2BB33
- Dim
(W x H x D) 90 x 191 x 165 mm
- Width
90 mm
- Height
191 mm
- Depth
165 mm
- Max. temperature
+60 °C
- Min. temperature
-20 °C
90
191 mm
165 mm
FALSE
0.37 kW
2
2
0
1.25 A
3
0.32-1.25 A
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
24-24 V
24-24 V
24-24 V
IP20
FALSE
FALSE
Adjustable
TRUE
FALSE
Other
Spring clamp connection
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
AC/DC
Reversing starter
1.25 A
60 °C
Other
Class 2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742774 Siemens 3RA6250-2BB33 3RA62502BB33 Reversing starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A
User & Safety Instructions
User & Safety Instructions 1742774 Siemens 3RA6250-2BB33 3RA62502BB33 Reversing starter Motor power at 400 V 0.37 kW 690 V Nominal current 1.25 A